SSW-101-02-L-S-RA
Extended
* Images are for reference only

SSW-101-02-L-S-RA

Attributes
Value
Manufacturer
MFR.Part #
SSW-101-02-L-S-RA
JLCPCB Part #
C7018758
Package
Push-Pull
Description
-55℃~+125℃ 1 1P 2.41mm 4.7A Right Angle Tin 弯插 Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.41mm
Number of Positions1P
Contact PlatingTin
Current Rating4.7A
Mounting TypeRight Angle