
* Images are for reference only
SSQ-111-02-G-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSQ-111-02-G-S-RA
- JLCPCB Part #
- C3324098
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 1 11P 2.41mm 2.54mm Gold Phosphor bronze Right Angle Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6485
200+
$1.0256
500+
$0.9902
1000+
$0.9725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →