SSQ-110-02-G-S-RA
Extended
* Images are for reference only

SSQ-110-02-G-S-RA

Attributes
Value
Manufacturer
MFR.Part #
SSQ-110-02-G-S-RA
JLCPCB Part #
C3323790
Package
Push-Pull,P=2.54mm
Description
-55℃~+125℃ 1 10P 2.41mm 2.54mm Gold Phosphor bronze Right Angle Square Hole 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height2.41mm
Number of Positions10P
Contact PlatingGold
Pitch2.54mm
Contact MaterialPhosphor bronze
Mounting TypeRight Angle