


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x8P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 655V | |
| Insulation Height | 2.41mm | |
| Number of Positions | 8P | |
| Contact Plating | Tin | |
| Current Rating | 6.3A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Holes Direction | Side | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSQ-108-02-T-S-RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x8P | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 655V | |
| Insulation Height | 2.41mm | |
| Number of Positions | 8P | |
| Contact Plating | Tin | |
| Current Rating | 6.3A | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Holes Direction | Side | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSQ-108-02-T-S-RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSQ-108-02-T-S-RA datasheets or manufacturer documentation.
Datasheet: SSQ-108-02-T-S-RA Datasheet (PDF)
The SSQ-108-02-T-S-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.