SSQ-107-04-T-S-RA
Extended
* Images are for reference only

SSQ-107-04-T-S-RA

Attributes
Value
Manufacturer
MFR.Part #
SSQ-107-04-T-S-RA
JLCPCB Part #
C5908721
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 2.41mm 2.54mm 7P Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Insulation Height2.41mm
Number of Positions7P
Contact PlatingTin
Pitch2.54mm
Mounting TypeRight Angle