
* Images are for reference only
SSM-120-L-DV-LC-M-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-120-L-DV-LC-M-TR
- JLCPCB Part #
- C5820990
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2x20P 40P 5.2A 572V 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.6928
10+
$6.5160
30+
$6.4002
100+
$6.2828