This website requires JavaScript.
no-image

* Images are for reference only

SSM-116-L-DV-A-M

Extended
Manufacturer
Samtec
MFR.Part #
SSM-116-L-DV-A-M
JLCPCB Part #
C7018064
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 32P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1803
196+ $5.6583
504+ $5.4703
994+ $5.3755
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons