
* Images are for reference only
SSM-111-L-SH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-111-L-SH
- JLCPCB Part #
- C3323030
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 1 11P 2.54mm 3.18mm 5.2A Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5793
200+
$0.9982
500+
$0.9628
1000+
$0.9467
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →