This website requires JavaScript.
no-image

* Images are for reference only

SSM-110-L-SH-LC

Extended
Manufacturer
Samtec
MFR.Part #
SSM-110-L-SH-LC
JLCPCB Part #
C6234955
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 10P 2.54mm 3.18mm 5.2A Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6099
198+ $3.8353
506+ $3.7067
990+ $3.6439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons