
* Images are for reference only
SSM-110-F-DV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSM-110-F-DV
- JLCPCB Part #
- C6302321
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20P 2x10P 5.2A 572V 7.37mm Phosphor bronze Square Hole Surface Mount,Vertical Tin Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.7306
10+
$2.6533
22+
$2.6018
110+
$2.5519