SSM-107-F-SV-004-P
Extended
* Images are for reference only

SSM-107-F-SV-004-P

Attributes
Value
Manufacturer
MFR.Part #
SSM-107-F-SV-004-P
JLCPCB Part #
C5925809
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 5.2A 7.37mm 7P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height7.37mm
Number of Positions7P
Contact PlatingTin
Pitch2.54mm
Current Rating5.2A
Mounting TypeSurface Mount,Vertical