CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. SSM-104-F-SV-BE-K
SSM-104-F-SV-BE-K
Extended
* Images are for reference only

SSM-104-F-SV-BE-K

Attributes
Value
Manufacturer
Samtec
MFR.Part #
SSM-104-F-SV-BE-K
JLCPCB Part #
C5925664
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 4P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height7.37mm
Number of Positions4P
Contact PlatingTin
Pitch2.54mm
Current Rating5.2A
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. SSM-104-F-SV-BE-K
SSM-104-F-SV-BE-K

* Images are for reference only

SSM-104-F-SV-BE-K

Extended
Manufacturer

Samtec

MFR.Part #
SSM-104-F-SV-BE-K
JLCPCB Part #
C5925664
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 4P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSM-104-F-SV-BE-K

* Images are for reference only

SSM-104-F-SV-BE-K

Extended
Manufacturer

Samtec

MFR.Part #
SSM-104-F-SV-BE-K
JLCPCB Part #
C5925664
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 4P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSM-104-F-SV-BE-K Specifications

SSM-104-F-SV-BE-K technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height7.37mm
Number of Positions4P
Contact PlatingTin
Pitch2.54mm
Current Rating5.2A
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM-104-F-SV-BE-K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSM-104-F-SV-BE-K Schematic Symbol & PCB Footprint

The SSM-104-F-SV-BE-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.