This website requires JavaScript.
no-image

* Images are for reference only

SSM-102-LM-SH-TR

Extended
Manufacturer
Samtec
MFR.Part #
SSM-102-LM-SH-TR
JLCPCB Part #
C5925621
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 2.54mm 2P 3.18mm 5.2A Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0779
200+ $0.8293
600+ $0.8019
1200+ $0.7891
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons