This website requires JavaScript.
no-image

* Images are for reference only

SSM-102-F-SV-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
SSM-102-F-SV-P-TR
JLCPCB Part #
C7320512
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 2P 5.2A 7.37mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5055
200+ $1.0000
400+ $0.9662
800+ $0.9501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons