SSA-132-W-T-RA - 1
SSA-132-W-T-RA - 2
SSA-132-W-T-RA - 3
Extended1/3
* Images are for reference only

SSA-132-W-T-RA

Attributes
Value
Manufacturer
MFR.Part #
SSA-132-W-T-RA
JLCPCB Part #
C5907857
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 1kV 1x32P 2.54mm 2.54mm 32P Phosphor bronze Right Angle Side Square Hole Tin 弯插,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePush-Pull,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+105℃
Voltage Rating (Max)1kV
Number of Rows1
Insulation Height2.54mm
Number of Positions32P
Holes DirectionSide
Mounting TypeRight Angle
Holes Structure1x32P
Contact PlatingTin
Pitch2.54mm
Contact MaterialPhosphor bronze