
* Images are for reference only
SS5-20-3.00-L-D-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SS5-20-3.00-L-D-K-TR
- JLCPCB Part #
- C3641670
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1225
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.3523
10+
$3.2671
30+
$3.2108
100+
$3.1530