
* Images are for reference only
SQW-136-01-S-D-VS-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-136-01-S-D-VS-A
- JLCPCB Part #
- C5925047
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.8A 7.62mm 72P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.0214
203+
$19.1606
497+
$18.5215
1001+
$18.2043