SQW-115-01-L-D-029
Extended
* Images are for reference only

SQW-115-01-L-D-029

Attributes
Value
Manufacturer
MFR.Part #
SQW-115-01-L-D-029
JLCPCB Part #
C5758772
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3.8A 30P 6.35mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height6.35mm
Number of Positions30P
Contact PlatingTin
Current Rating3.8A
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole