SQW-110-01-F-D-VS-LC-K
Extended
* Images are for reference only

SQW-110-01-F-D-VS-LC-K

Attributes
Value
Manufacturer
MFR.Part #
SQW-110-01-F-D-VS-LC-K
JLCPCB Part #
C5901033
Package
SMD,P=2mm
Description
-55℃~+125℃ 2 20P 2mm 2mm 3.8A 7.62mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height7.62mm
Number of Positions20P
Contact PlatingTin
Current Rating3.8A
Pitch2mm
Row Spacing2mm
Mounting TypeSurface Mount,Vertical