
* Images are for reference only
SQW-105-01-L-5
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQW-105-01-L-5
- JLCPCB Part #
- C7318749
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 25P 2mm 2mm 3.8A 5 6.35mm Through Hole Tin 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4922
216+
$4.5869
486+
$4.4324
1026+
$4.3567