
SQT-132-01-S-D
- Manufacturer
- MFR.Part #
- SQT-132-01-S-D
- JLCPCB Part #
- C6297950
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 5.1A 6.35mm 64P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 6.35mm | |
| Number of Positions | 64P | |
| Contact Plating | Tin | |
| Current Rating | 5.1A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |

* Images are for reference only
SQT-132-01-S-D
Extended- Manufacturer
- MFR.Part #
- SQT-132-01-S-D
- JLCPCB Part #
- C6297950
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 5.1A 6.35mm 64P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SQT-132-01-S-D
Extended- Manufacturer
- MFR.Part #
- SQT-132-01-S-D
- JLCPCB Part #
- C6297950
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 5.1A 6.35mm 64P Through Hole Tin Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQT-132-01-S-D Specifications
SQT-132-01-S-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 6.35mm | |
| Number of Positions | 64P | |
| Contact Plating | Tin | |
| Current Rating | 5.1A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQT-132-01-S-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SQT-132-01-S-D Schematic Symbol & PCB Footprint
The SQT-132-01-S-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.