
* Images are for reference only
SQT-120-01-G-Q
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-120-01-G-Q
- JLCPCB Part #
- C7364575
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2mm 2mm 4 5.1A 6.35mm 80P Gold Through Hole 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3025
196+
$17.6776
504+
$17.0874
994+
$16.7948