
* Images are for reference only
SQT-111-01-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SQT-111-01-F-D
- JLCPCB Part #
- C5924627
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 2 22P 2mm 2mm 5.1A 6.35mm Square Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.7209
10+
$2.6517
25+
$2.6050
100+
$2.5599