
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4mm | |
| Number of Positions | 12P | |
| Contact Plating | Gold | |
| Current Rating | 5.1A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQT-106-01-H-D-RA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 4mm | |
| Number of Positions | 12P | |
| Contact Plating | Gold | |
| Current Rating | 5.1A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQT-106-01-H-D-RA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SQT-106-01-H-D-RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.