
* Images are for reference only
SMS-105-01-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMS-105-01-G-D
- JLCPCB Part #
- C3320232
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P 2 2.54mm 5A 8.51mm Gold Phosphor bronze Square Hole 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7582
200+
$0.6811
500+
$0.6569
1000+
$0.6457