
* Images are for reference only
SMP-PC-P-GF-ST-TH2
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMP-PC-P-GF-ST-TH2
- JLCPCB Part #
- C6297055
- Package
- Plugin
- Description
- -65℃~+165℃ 1 335V 4.19mm 40GHz 50Ω Connector Inner pin Positive Pin SMP Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$7.0212
10+
$6.8087
30+
$6.6670
100+
$6.5238