
* Images are for reference only
SMM-128-02-F-S-LC-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-128-02-F-S-LC-P
- JLCPCB Part #
- C7364438
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 28P 2mm 3.2A 3.56mm 350V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2356
200+
$7.2766
500+
$7.0338
1000+
$6.9132