
SMM-125-02-S-D-K-TR
- Manufacturer
- MFR.Part #
- SMM-125-02-S-D-K-TR
- JLCPCB Part #
- C7084010
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 3.56mm 350V 50P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 350V | |
| Insulation Height | 3.56mm | |
| Number of Positions | 50P | |
| Contact Plating | Tin | |
| Current Rating | 3.2A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
SMM-125-02-S-D-K-TR
Extended- Manufacturer
- MFR.Part #
- SMM-125-02-S-D-K-TR
- JLCPCB Part #
- C7084010
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 3.56mm 350V 50P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMM-125-02-S-D-K-TR
Extended- Manufacturer
- MFR.Part #
- SMM-125-02-S-D-K-TR
- JLCPCB Part #
- C7084010
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 2mm 2mm 3.2A 3.56mm 350V 50P Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMM-125-02-S-D-K-TR Specifications
SMM-125-02-S-D-K-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 350V | |
| Insulation Height | 3.56mm | |
| Number of Positions | 50P | |
| Contact Plating | Tin | |
| Current Rating | 3.2A | |
| Pitch | 2mm | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMM-125-02-S-D-K-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMM-125-02-S-D-K-TR Schematic Symbol & PCB Footprint
The SMM-125-02-S-D-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.