This website requires JavaScript.
no-image

* Images are for reference only

SMM-112-02-L-S-01

Extended
Manufacturer
Samtec
MFR.Part #
SMM-112-02-L-S-01
JLCPCB Part #
C7318064
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 12P 2mm 3.2A 3.56mm 350V Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 28

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9734
200+ $4.7772
500+ $4.6179
1000+ $4.5391
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons