
* Images are for reference only
SMM-112-02-F-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SMM-112-02-F-D
- JLCPCB Part #
- C5924421
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 2 24P 2mm 2mm 2x12P 3.2A 3.56mm 350V Beryllium copper Square Hole Surface Mount,Vertical Tin Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$4.3841
10+
$4.2714
24+
$4.1973
96+
$4.1233
Related Products