SMM-110-02-L-S-P-TR
Extended
* Images are for reference only

SMM-110-02-L-S-P-TR

Attributes
Value
Manufacturer
MFR.Part #
SMM-110-02-L-S-P-TR
JLCPCB Part #
C3323334
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 10P 2mm 3.2A 3.56mm 350V Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackageSMD,P=2mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)350V
Insulation Height3.56mm
Number of Positions10P
Contact PlatingTin
Contact MaterialBeryllium copper
Current Rating3.2A
Pitch2mm
Mounting TypeSurface Mount,Vertical