
SL-102-G-19
- Manufacturer
- MFR.Part #
- SL-102-G-19
- JLCPCB Part #
- C3320660
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.1mm 2.54mm 2P Beryllium copper Round Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Circular Hole / Square Hole | Round Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.1mm | |
| Number of Positions | 2P | |
| Contact Material | Beryllium copper | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole |

* Images are for reference only
SL-102-G-19
Extended- Manufacturer
- MFR.Part #
- SL-102-G-19
- JLCPCB Part #
- C3320660
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.1mm 2.54mm 2P Beryllium copper Round Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SL-102-G-19
Extended- Manufacturer
- MFR.Part #
- SL-102-G-19
- JLCPCB Part #
- C3320660
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.1mm 2.54mm 2P Beryllium copper Round Hole Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SL-102-G-19 Specifications
SL-102-G-19 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | Plugin,P=2.54mm | |
| Circular Hole / Square Hole | Round Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.1mm | |
| Number of Positions | 2P | |
| Contact Material | Beryllium copper | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL-102-G-19. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SL-102-G-19 Documents
SL-102-G-19 datasheets or manufacturer documentation.
Datasheet: SL-102-G-19 Datasheet (PDF)
SL-102-G-19 Schematic Symbol & PCB Footprint
The SL-102-G-19 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.