This website requires JavaScript.
no-image

* Images are for reference only

SFM-140-L2-H-D-K

Extended
Manufacturer
Samtec
MFR.Part #
SFM-140-L2-H-D-K
JLCPCB Part #
C7357435
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.7mm 80P Gold Surface Mount,Vertical SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.1627
200+ $20.8133
500+ $20.1186
1000+ $19.7745
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons