
* Images are for reference only
SFM-135-02-S-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-135-02-S-D-A
- JLCPCB Part #
- C6479309
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x35P 3.2A 4.7mm 70P Square Hole Surface Mount,Vertical Tin Top 铍铜 SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$15.2848
10+
$14.8249
Related Products