
* Images are for reference only
SFM-125-02-L-S-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-125-02-L-S-A
- JLCPCB Part #
- C5910176
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 250V 25P 3.2A 4.7mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4308
192+
$8.5518
496+
$8.2655
992+
$8.1240
Related Products