
* Images are for reference only
SFM-115-02-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-115-02-L-D-A
- JLCPCB Part #
- C5156307
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x15P 3.2A 30P Beryllium copper Square Hole Surface Mount,Vertical Top SMD Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.2187
10+
$6.3278
25+
$5.7859
100+
$5.3308
Related Products