
* Images are for reference only
SFM-115-01-S-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-115-01-S-D-A
- JLCPCB Part #
- C5747634
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 250V 2x15P 3.2A 30P 4.57mm Beryllium copper Square Hole Through Hole Tin Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$6.5994
10+
$5.5964
25+
$4.9862
100+
$4.4726
Related Products