
* Images are for reference only
SFM-112-02-S-S-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFM-112-02-S-S-A
- JLCPCB Part #
- C6216010
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 12P 250V 3.2A 4.7mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6983
210+
$3.8707
510+
$3.7404
990+
$3.6761