This website requires JavaScript.
no-image

* Images are for reference only

SFM-110-02-L-SH-TR

Extended
Manufacturer
Samtec
MFR.Part #
SFM-110-02-L-SH-TR
JLCPCB Part #
C6215970
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 1.27mm 10P 250V 3.2A 3.38mm Surface Mount, Right Angle Tin SMD,P=1.27mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 575

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5823
200+ $3.4249
575+ $3.3106
1150+ $3.2542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons