
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 4.7mm | |
| Number of Positions | 14P | |
| Contact Plating | Tin | |
| Current Rating | 3.2A | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFM-107-T2-S-D-A-K-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Insulation Height | 4.7mm | |
| Number of Positions | 14P | |
| Contact Plating | Tin | |
| Current Rating | 3.2A | |
| Pitch | 1.27mm | |
| Row Spacing | 1.27mm | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFM-107-T2-S-D-A-K-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFM-107-T2-S-D-A-K-TR datasheets or manufacturer documentation.
Datasheet: SFM-107-T2-S-D-A-K-TR Datasheet (PDF)
The SFM-107-T2-S-D-A-K-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.