This website requires JavaScript.
no-image

* Images are for reference only

SFML-120-T2-S-D-A

Extended
Manufacturer
Samtec
MFR.Part #
SFML-120-T2-S-D-A
JLCPCB Part #
C5910820
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 250V 3.2A 4.7mm 40P Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.0060
209+ $4.3921
494+ $4.2456
1007+ $4.1732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons