This website requires JavaScript.
no-image

* Images are for reference only

SFMH-107-02-L-D

Extended
Manufacturer
Samtec
MFR.Part #
SFMH-107-02-L-D
JLCPCB Part #
C5749393
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 14P 2 2.6A 3.43mm Gold Surface Mount, Right Angle SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.2771
196+ $6.4948
490+ $6.2774
980+ $6.1712
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons