
* Images are for reference only
SFC-110-T2-L-D-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SFC-110-T2-L-D-A
- JLCPCB Part #
- C3323000
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 20P 3.1A 350V 4.57mm Phosphor bronze Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.6407
10+
$3.5539
30+
$3.4960
100+
$3.4365