
* Images are for reference only
SEAF-40-06.5-L-14-2-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAF-40-06.5-L-14-2-A-K-TR
- JLCPCB Part #
- C6215430
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 14 2.7A 240V 560P Copper alloy Gold Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$34.7486
10+
$33.6039
Related Products