
* Images are for reference only
SEAF-40-05.0-S-10-1-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAF-40-05.0-S-10-1-A-K-TR
- JLCPCB Part #
- C5909506
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10 2.7A 240V 400P Copper alloy Gold Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$29.8630
Related Products