
* Images are for reference only
SEAF8-50-1-S-08-2-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SEAF8-50-1-S-08-2-RA
- JLCPCB Part #
- C3651043
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 0.8mm 2.7A 240V 400P 8 Copper alloy Gold Slot Type Butting Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$62.7223
30+
$60.8225