
* Images are for reference only
SDL-115-G-19
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SDL-115-G-19
- JLCPCB Part #
- C7356813
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1A 2 2.1mm 2.54mm 2.54mm 2x15P 30P Gold Round Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$12.8333
10+
$12.4212