
* Images are for reference only
SDL-110-G-32
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SDL-110-G-32
- JLCPCB Part #
- C6671597
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 2.54mm 20P Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3705
198+
$8.1283
506+
$7.8567
990+
$7.7233