This website requires JavaScript.
no-image

* Images are for reference only

S2M-120-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
S2M-120-01-L-D
JLCPCB Part #
C6215374
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2.6A 2mm 2mm 4.51mm 40P Through Hole Tin 插件,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 14

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3770
196+ $6.5357
504+ $6.3172
994+ $6.2095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons