
* Images are for reference only
QRM8-078-01-S-RA-GP
Extended
- Manufacturer
- Samtec
- MFR.Part #
- QRM8-078-01-S-RA-GP
- JLCPCB Part #
- C5714636
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 0.8mm 156P 2 Gold Surface Mount, Right Angle SMD,P=0.8mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.1072
198+
$41.1410
506+
$39.7654
990+
$39.0873
Related Products